Slate 24 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 24 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBG-10105-S4

DigiKey Part Number
H3BBG-10105-S4-ND
Manufacturer
Manufacturer Product Number
H3BBG-10105-S4
Description
JUMPER-H1505TR/A2015S/H1505TR 5"
Customer Reference
Detailed Description
Slate 24 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Slate
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
5.00" (127.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.4.13400kr.41.34
30kr.3.74900kr.112.47
50kr.3.58340kr.179.17
100kr.3.36910kr.336.91
250kr.3.10608kr.776.52
500kr.2.92084kr.1,460.42
1.000kr.2.74668kr.2,746.68
2.500kr.2.53245kr.6,331.12
5.000kr.2.38165kr.11,908.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.13400
Unit Price with VAT:kr.5.16750
Alternate Color
JUMPER-H1505TR/A2015A/H1505TR 5"
In-Stock: 0
Unit Price: kr.4.13400
JUMPER-H1505TR/A2015B/H1505TR 5"
In-Stock: 0
Unit Price: kr.4.13400
JUMPER-H1505TR/A2015G/H1505TR 5"
In-Stock: 0
Unit Price: kr.4.13400
JUMPER-H1505TR/A2015L/H1505TR 5"
In-Stock: 0
Unit Price: kr.4.13400
JUMPER-H1505TR/A2015N/H1505TR 5"
In-Stock: 0
Unit Price: kr.4.13400
Alternate Length
JUMPER-H1505TR/A2015S/H1505TR 2"
In-Stock: 0
Unit Price: kr.3.96300
JUMPER-H1505TR/A2015S/H1505TR 3"
In-Stock: 630
Unit Price: kr.4.19100
JUMPER-H1505TR/A2015S/H1505TR 4"
In-Stock: 10
Unit Price: kr.4.07700
JUMPER-H1505TR/A2015S/H1505TR 6"
In-Stock: 0
Unit Price: kr.4.19100
JUMPER-H1505TR/A2015S/H1505TR 8"
In-Stock: 0
Unit Price: kr.4.30500
Assembly Component