


H3BBG-10104-S4 | |
|---|---|
DigiKey Part Number | H3BBG-10104-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10104-S4 |
Description | JUMPER-H1505TR/A2015S/H1505TR 4" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.14700 | kr.41.47 |
| 30 | kr.3.76267 | kr.112.88 |
| 50 | kr.3.59520 | kr.179.76 |
| 100 | kr.3.38110 | kr.338.11 |
| 250 | kr.3.11664 | kr.779.16 |
| 500 | kr.2.93076 | kr.1,465.38 |
| 1.000 | kr.2.75609 | kr.2,756.09 |
| 2.500 | kr.2.54112 | kr.6,352.80 |
| 5.000 | kr.2.38979 | kr.11,948.95 |
| Unit Price without VAT: | kr.4.14700 |
|---|---|
| Unit Price with VAT: | kr.5.18375 |











