


H3AXT-10104-N8 | |
|---|---|
DigiKey Part Number | H3AXT-10104-N8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10104-N8 |
Description | JUMPER-H1506TR/A3048N/X 4" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.22700 | kr.32.27 |
| 30 | kr.2.92900 | kr.87.87 |
| 50 | kr.2.79840 | kr.139.92 |
| 100 | kr.2.63110 | kr.263.11 |
| 250 | kr.2.42568 | kr.606.42 |
| 500 | kr.2.28114 | kr.1,140.57 |
| 1.000 | kr.2.14508 | kr.2,145.08 |
| 2.500 | kr.1.97775 | kr.4,944.38 |
| 5.000 | kr.1.85994 | kr.9,299.70 |
| Unit Price without VAT: | kr.3.22700 |
|---|---|
| Unit Price with VAT: | kr.4.03375 |











