


H3AXT-10102-N8 | |
|---|---|
DigiKey Part Number | H3AXT-10102-N8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10102-N8 |
Description | JUMPER-H1506TR/A3048N/X 2" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.10000 | kr.31.00 |
| 30 | kr.2.81067 | kr.84.32 |
| 50 | kr.2.68560 | kr.134.28 |
| 100 | kr.2.52460 | kr.252.46 |
| 250 | kr.2.32756 | kr.581.89 |
| 500 | kr.2.18856 | kr.1,094.28 |
| 1.000 | kr.2.05809 | kr.2,058.09 |
| 2.500 | kr.1.89756 | kr.4,743.90 |
| 5.000 | kr.1.78453 | kr.8,922.65 |
| Unit Price without VAT: | kr.3.10000 |
|---|---|
| Unit Price with VAT: | kr.3.87500 |











