Red 24 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AXG-10110-R4

DigiKey Part Number
H3AXG-10110-R4-ND
Manufacturer
Manufacturer Product Number
H3AXG-10110-R4
Description
JUMPER-H1507TR/A2015R/X 10"
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.84500kr.38.45
30kr.3.48733kr.104.62
50kr.3.33200kr.166.60
100kr.3.13270kr.313.27
250kr.2.88784kr.721.96
500kr.2.71564kr.1,357.82
1.000kr.2.55374kr.2,553.74
2.500kr.2.35454kr.5,886.35
5.000kr.2.21432kr.11,071.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.84500
Unit Price with VAT:kr.4.80625
Alternate Color
JUMPER-H1507TR/A2015A/X 10"
In-Stock: 0
Unit Price: kr.3.84500
JUMPER-H1507TR/A2015B/X 10"
In-Stock: 0
Unit Price: kr.3.84500
JUMPER-H1507TR/A2015G/X 10"
In-Stock: 0
Unit Price: kr.3.84500
JUMPER-H1507TR/A2015L/X 10"
In-Stock: 0
Unit Price: kr.3.84500
JUMPER-H1507TR/A2015N/X 10"
In-Stock: 0
Unit Price: kr.3.84500
Alternate Length
JUMPER-H1507TR/A2015R/X 2"
In-Stock: 0
Unit Price: kr.3.38200
JUMPER-H1507TR/A2015R/X 3"
In-Stock: 0
Unit Price: kr.3.44000
JUMPER-H1507TR/A2015R/X 4"
In-Stock: 0
Unit Price: kr.3.49800
JUMPER-H1507TR/A2015R/X 5"
In-Stock: 0
Unit Price: kr.3.55600
JUMPER-H1507TR/A2015R/X 6"
In-Stock: 0
Unit Price: kr.3.61400