


H3AXG-10110-G4 | |
|---|---|
DigiKey Part Number | H3AXG-10110-G4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10110-G4 |
Description | JUMPER-H1507TR/A2015G/X 10" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.79100 | kr.37.91 |
| 30 | kr.3.43833 | kr.103.15 |
| 50 | kr.3.28540 | kr.164.27 |
| 100 | kr.3.08880 | kr.308.88 |
| 250 | kr.2.84744 | kr.711.86 |
| 500 | kr.2.67764 | kr.1,338.82 |
| 1.000 | kr.2.51799 | kr.2,517.99 |
| 2.500 | kr.2.32158 | kr.5,803.95 |
| 5.000 | kr.2.18333 | kr.10,916.65 |
| Unit Price without VAT: | kr.3.79100 |
|---|---|
| Unit Price with VAT: | kr.4.73875 |











