


H3AXG-10110-B8 | |
|---|---|
DigiKey Part Number | H3AXG-10110-B8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10110-B8 |
Description | JUMPER-H1507TR/A3048B/X 10" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.86100 | kr.38.61 |
| 30 | kr.3.50400 | kr.105.12 |
| 50 | kr.3.34880 | kr.167.44 |
| 100 | kr.3.14840 | kr.314.84 |
| 250 | kr.2.90220 | kr.725.55 |
| 500 | kr.2.72924 | kr.1,364.62 |
| 1.000 | kr.2.56650 | kr.2,566.50 |
| 2.500 | kr.2.36634 | kr.5,915.85 |
| 5.000 | kr.2.22540 | kr.11,127.00 |
| Unit Price without VAT: | kr.3.86100 |
|---|---|
| Unit Price with VAT: | kr.4.82625 |











