


H3AXG-10106-N6 | |
|---|---|
DigiKey Part Number | H3AXG-10106-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10106-N6 |
Description | JUMPER-H1507TR/A3049N/X 6" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.59500 | kr.35.95 |
| 30 | kr.3.25867 | kr.97.76 |
| 50 | kr.3.11420 | kr.155.71 |
| 100 | kr.2.92780 | kr.292.78 |
| 250 | kr.2.69908 | kr.674.77 |
| 500 | kr.2.53816 | kr.1,269.08 |
| 1.000 | kr.2.38682 | kr.2,386.82 |
| 2.500 | kr.2.20069 | kr.5,501.72 |
| 5.000 | kr.2.06960 | kr.10,348.00 |
| Unit Price without VAT: | kr.3.59500 |
|---|---|
| Unit Price with VAT: | kr.4.49375 |











