


H3AXG-10105-N6 | |
|---|---|
DigiKey Part Number | H3AXG-10105-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10105-N6 |
Description | JUMPER-H1507TR/A3049N/X 5" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.53100 | kr.35.31 |
| 30 | kr.3.20167 | kr.96.05 |
| 50 | kr.3.05960 | kr.152.98 |
| 100 | kr.2.87710 | kr.287.71 |
| 250 | kr.2.65216 | kr.663.04 |
| 500 | kr.2.49402 | kr.1,247.01 |
| 1.000 | kr.2.34529 | kr.2,345.29 |
| 2.500 | kr.2.16237 | kr.5,405.93 |
| 5.000 | kr.2.03359 | kr.10,167.95 |
| Unit Price without VAT: | kr.3.53100 |
|---|---|
| Unit Price with VAT: | kr.4.41375 |











