


H3ABT-10106-W6 | |
|---|---|
DigiKey Part Number | H3ABT-10106-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10106-W6 |
Description | JUMPER-H1506TR/A3049W/H1504TR 6" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.68400 | kr.36.84 |
| 30 | kr.3.34133 | kr.100.24 |
| 50 | kr.3.19280 | kr.159.64 |
| 100 | kr.3.00140 | kr.300.14 |
| 250 | kr.2.76704 | kr.691.76 |
| 500 | kr.2.60206 | kr.1,301.03 |
| 1.000 | kr.2.44692 | kr.2,446.92 |
| 2.500 | kr.2.25608 | kr.5,640.20 |
| 5.000 | kr.2.12171 | kr.10,608.55 |
| Unit Price without VAT: | kr.3.68400 |
|---|---|
| Unit Price with VAT: | kr.4.60500 |











