

H3ABG-10108-S6 | |
---|---|
DigiKey Part Number | H3ABG-10108-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10108-S6 |
Description | JUMPER-H1507TR/A3049S/H1505TR 8" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.4.42200 | kr.44.22 |
30 | kr.4.01267 | kr.120.38 |
50 | kr.3.83360 | kr.191.68 |
100 | kr.3.60510 | kr.360.51 |
250 | kr.3.32364 | kr.830.91 |
500 | kr.3.12550 | kr.1,562.75 |
1.000 | kr.2.93914 | kr.2,939.14 |
2.500 | kr.2.70991 | kr.6,774.77 |
5.000 | kr.2.54856 | kr.12,742.80 |
Unit Price without VAT: | kr.4.42200 |
---|---|
Unit Price with VAT: | kr.5.52750 |









