H3ABG-10112-S6-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H3ABG-10112-S6-ND

H3ABG-10102-S6

DigiKey Part Number
H3ABG-10102-S6-ND
Manufacturer
Manufacturer Product Number
H3ABG-10102-S6
Description
JUMPER-H1507TR/A3049S/H1505TR 2"
Customer Reference
Detailed Description
Slate 26 AWG Jumper Lead Socket to Pin Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
2.00" (50.80mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.4.05100kr.40.51
30kr.3.67367kr.110.21
50kr.3.51100kr.175.55
100kr.3.30110kr.330.11
250kr.3.04332kr.760.83
500kr.2.86196kr.1,430.98
1.000kr.2.69133kr.2,691.33
2.500kr.2.48141kr.6,203.52
5.000kr.2.33362kr.11,668.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.05100
Unit Price with VAT:kr.5.06375
Alternate Color
JUMPER-H1507TR/A3049A/H1505TR 2"
In-Stock: 0
Unit Price: kr.4.05100
JUMPER-H1507TR/A3049B/H1505TR 2"
In-Stock: 0
Unit Price: kr.4.05100
JUMPER-H1507TR/A3049G/H1505TR 2"
In-Stock: 0
Unit Price: kr.4.05100
JUMPER-H1507TR/A3049L/H1505TR 2"
In-Stock: 0
Unit Price: kr.4.05100
JUMPER-H1507TR/A3049N/H1505TR 2"
In-Stock: 0
Unit Price: kr.4.05100
Alternate Length
JUMPER-H1507TR/A3049S/H1505TR 3"
In-Stock: 0
Unit Price: kr.4.11500
JUMPER-H1507TR/A3049S/H1505TR 4"
In-Stock: 0
Unit Price: kr.4.17300
JUMPER-H1507TR/A3049S/H1505TR 5"
In-Stock: 0
Unit Price: kr.4.23700
JUMPER-H1507TR/A3049S/H1505TR 6"
In-Stock: 0
Unit Price: kr.4.30100
JUMPER-H1507TR/A3049S/H1505TR 8"
In-Stock: 0
Unit Price: kr.4.42200