

H3ABG-10106-W6 | |
---|---|
DigiKey Part Number | H3ABG-10106-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10106-W6 |
Description | JUMPER-H1507TR/A3049W/H1505TR 6" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.4.30100 | kr.43.01 |
30 | kr.3.89967 | kr.116.99 |
50 | kr.3.72740 | kr.186.37 |
100 | kr.3.50400 | kr.350.40 |
250 | kr.3.23048 | kr.807.62 |
500 | kr.3.03796 | kr.1,518.98 |
1.000 | kr.2.85683 | kr.2,856.83 |
2.500 | kr.2.63398 | kr.6,584.95 |
5.000 | kr.2.47713 | kr.12,385.65 |
Unit Price without VAT: | kr.4.30100 |
---|---|
Unit Price with VAT: | kr.5.37625 |









