

H3ABG-10105-W6 | |
---|---|
DigiKey Part Number | H3ABG-10105-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10105-W6 |
Description | JUMPER-H1507TR/A3049W/H1505TR 5" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.4.23700 | kr.42.37 |
30 | kr.3.84433 | kr.115.33 |
50 | kr.3.67360 | kr.183.68 |
100 | kr.3.45340 | kr.345.34 |
250 | kr.3.18388 | kr.795.97 |
500 | kr.2.99404 | kr.1,497.02 |
1.000 | kr.2.81555 | kr.2,815.55 |
2.500 | kr.2.59594 | kr.6,489.85 |
5.000 | kr.2.44136 | kr.12,206.80 |
Unit Price without VAT: | kr.4.23700 |
---|---|
Unit Price with VAT: | kr.5.29625 |









