


H3ABG-10104-Y6 | |
|---|---|
DigiKey Part Number | H3ABG-10104-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10104-Y6 |
Description | JUMPER-H1507TR/A3049Y/H1505TR 4" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.20500 | kr.42.05 |
| 30 | kr.3.81633 | kr.114.49 |
| 50 | kr.3.64680 | kr.182.34 |
| 100 | kr.3.42950 | kr.342.95 |
| 250 | kr.3.16180 | kr.790.45 |
| 500 | kr.2.97320 | kr.1,486.60 |
| 1.000 | kr.2.79588 | kr.2,795.88 |
| 2.500 | kr.2.57783 | kr.6,444.57 |
| 5.000 | kr.2.42431 | kr.12,121.55 |
| Unit Price without VAT: | kr.4.20500 |
|---|---|
| Unit Price with VAT: | kr.5.25625 |











