H3ABG-10112-Y6-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H3ABG-10112-Y6-ND
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3ABG-10103-Y6

DigiKey Part Number
H3ABG-10103-Y6-ND
Manufacturer
Manufacturer Product Number
H3ABG-10103-Y6
Description
JUMPER-H1507TR/A3049Y/H1505TR 3"
Customer Reference
Detailed Description
Yellow 26 AWG Jumper Lead Socket to Pin Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
3.00" (76.20mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.4.14700kr.41.47
30kr.3.76033kr.112.81
50kr.3.59260kr.179.63
100kr.3.37850kr.337.85
250kr.3.11456kr.778.64
500kr.2.92882kr.1,464.41
1.000kr.2.75421kr.2,754.21
2.500kr.2.53939kr.6,348.48
5.000kr.2.38816kr.11,940.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.14700
Unit Price with VAT:kr.5.18375
Alternate Color
JUMPER-H1507TR/A3049A/H1505TR 3"
In-Stock: 0
Unit Price: kr.4.14700
JUMPER-H1507TR/A3049B/H1505TR 3"
In-Stock: 0
Unit Price: kr.4.14700
JUMPER-H1507TR/A3049G/H1505TR 3"
In-Stock: 0
Unit Price: kr.4.14700
JUMPER-H1507TR/A3049L/H1505TR 3"
In-Stock: 0
Unit Price: kr.4.14700
JUMPER-H1507TR/A3049N/H1505TR 3"
In-Stock: 0
Unit Price: kr.4.14700
Alternate Length
JUMPER-H1507TR/A3049Y/H1505TR 2"
In-Stock: 0
Unit Price: kr.4.08300
JUMPER-H1507TR/A3049Y/H1505TR 4"
In-Stock: 0
Unit Price: kr.4.20500
JUMPER-H1507TR/A3049Y/H1505TR 5"
In-Stock: 0
Unit Price: kr.4.27000
JUMPER-H1507TR/A3049Y/H1505TR 6"
In-Stock: 0
Unit Price: kr.4.33400
JUMPER-H1507TR/A3049Y/H1505TR 8"
In-Stock: 0
Unit Price: kr.4.45700