


H3AAT-10112-L6 | |
|---|---|
DigiKey Part Number | H3AAT-10112-L6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10112-L6 |
Description | JUMPER-H1506TR/A3049L/H1506TR12" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.22400 | kr.42.24 |
| 30 | kr.3.82933 | kr.114.88 |
| 50 | kr.3.65960 | kr.182.98 |
| 100 | kr.3.44130 | kr.344.13 |
| 250 | kr.3.17260 | kr.793.15 |
| 500 | kr.2.98330 | kr.1,491.65 |
| 1.000 | kr.2.80544 | kr.2,805.44 |
| 2.500 | kr.2.58665 | kr.6,466.62 |
| 5.000 | kr.2.43259 | kr.12,162.95 |
| Unit Price without VAT: | kr.4.22400 |
|---|---|
| Unit Price with VAT: | kr.5.28000 |











