


H3AAT-10103-V6 | |
|---|---|
DigiKey Part Number | H3AAT-10103-V6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10103-V6 |
Description | JUMPER-H1506TR/A3049V/H1506TR 3" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.62600 | kr.36.26 |
| 30 | kr.3.28833 | kr.98.65 |
| 50 | kr.3.14220 | kr.157.11 |
| 100 | kr.2.95440 | kr.295.44 |
| 250 | kr.2.72368 | kr.680.92 |
| 500 | kr.2.56110 | kr.1,280.55 |
| 1.000 | kr.2.40844 | kr.2,408.44 |
| 2.500 | kr.2.22055 | kr.5,551.37 |
| 5.000 | kr.2.08829 | kr.10,441.45 |
| Unit Price without VAT: | kr.3.62600 |
|---|---|
| Unit Price with VAT: | kr.4.53250 |











