


H3AAG-10104-V6 | |
|---|---|
DigiKey Part Number | H3AAG-10104-V6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10104-V6 |
Description | JUMPER-H1507TR/A3049V/H1507TR 4" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.17800 | kr.41.78 |
| 30 | kr.3.78700 | kr.113.61 |
| 50 | kr.3.61880 | kr.180.94 |
| 100 | kr.3.40200 | kr.340.20 |
| 250 | kr.3.13652 | kr.784.13 |
| 500 | kr.2.94950 | kr.1,474.75 |
| 1.000 | kr.2.77362 | kr.2,773.62 |
| 2.500 | kr.2.55733 | kr.6,393.32 |
| 5.000 | kr.2.40502 | kr.12,025.10 |
| Unit Price without VAT: | kr.4.17800 |
|---|---|
| Unit Price with VAT: | kr.5.22250 |











