


H3AAG-10102-V6 | |
|---|---|
DigiKey Part Number | H3AAG-10102-V6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10102-V6 |
Description | JUMPER-H1507TR/A3049V/H1507TR 2" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.05100 | kr.40.51 |
| 30 | kr.3.67500 | kr.110.25 |
| 50 | kr.3.51100 | kr.175.55 |
| 100 | kr.3.30190 | kr.330.19 |
| 250 | kr.3.04372 | kr.760.93 |
| 500 | kr.2.86226 | kr.1,431.13 |
| 1.000 | kr.2.69158 | kr.2,691.58 |
| 2.500 | kr.2.48165 | kr.6,204.12 |
| 5.000 | kr.2.33387 | kr.11,669.35 |
| Unit Price without VAT: | kr.4.05100 |
|---|---|
| Unit Price with VAT: | kr.5.06375 |











