Blue 24 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXT-10110-L4

DigiKey Part Number
H2BXT-10110-L4-ND
Manufacturer
Manufacturer Product Number
H2BXT-10110-L4
Description
JUMPER-H1500TR/A2015L/X 10"
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.46400kr.34.64
30kr.3.13900kr.94.17
50kr.2.99920kr.149.96
100kr.2.82060kr.282.06
250kr.2.60040kr.650.10
500kr.2.44520kr.1,222.60
1.000kr.2.29943kr.2,299.43
2.500kr.2.12006kr.5,300.15
5.000kr.1.99379kr.9,968.95
Manufacturers Standard Package
Unit Price without VAT:kr.3.46400
Unit Price with VAT:kr.4.33000
Alternate Color
JUMPER-H1500TR/A2015A/X 10"
In-Stock: 0
Unit Price: kr.3.46400
JUMPER-H1500TR/A2015B/X 10"
In-Stock: 0
Unit Price: kr.3.46400
JUMPER-H1500TR/A2015G/X 10"
In-Stock: 0
Unit Price: kr.3.46400
JUMPER-H1500TR/A2015N/X 10"
In-Stock: 0
Unit Price: kr.3.46400
JUMPER-H1500TR/A2015R/X 10"
In-Stock: 0
Unit Price: kr.3.61200
Alternate Length
JUMPER-H1500TR/A2015L/X 2"
In-Stock: 0
Unit Price: kr.2.99300
JUMPER-H1500TR/A2015L/X 3"
In-Stock: 136
Unit Price: kr.3.05100
JUMPER-H1500TR/A2015L/X 4"
In-Stock: 0
Unit Price: kr.3.10900
JUMPER-H1500TR/A2015L/X 5"
In-Stock: 1234
Unit Price: kr.3.16700
JUMPER-H1500TR/A2015L/X 6"
In-Stock: 0
Unit Price: kr.3.22500