
H2BXT-10110-A4 | |
|---|---|
DigiKey Part Number | H2BXT-10110-A4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10110-A4 |
Description | JUMPER-H1500TR/A2015A/X 10" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.46400 | kr.34.64 |
| 30 | kr.3.13900 | kr.94.17 |
| 50 | kr.2.99920 | kr.149.96 |
| 100 | kr.2.82060 | kr.282.06 |
| 250 | kr.2.60040 | kr.650.10 |
| 500 | kr.2.44520 | kr.1,222.60 |
| 1.000 | kr.2.29943 | kr.2,299.43 |
| 2.500 | kr.2.12006 | kr.5,300.15 |
| 5.000 | kr.1.99379 | kr.9,968.95 |
| Unit Price without VAT: | kr.3.46400 |
|---|---|
| Unit Price with VAT: | kr.4.33000 |











