Black 28 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBT-10103-B8

DigiKey Part Number
H2BBT-10103-B8-ND
Manufacturer
Manufacturer Product Number
H2BBT-10103-B8
Description
JUMPER-H1500TR/A3048B/H1500TR 3"
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.34800kr.33.48
30kr.3.03467kr.91.04
50kr.2.90000kr.145.00
100kr.2.72680kr.272.68
250kr.2.51392kr.628.48
500kr.2.36406kr.1,182.03
1.000kr.2.22306kr.2,223.06
2.500kr.2.04964kr.5,124.10
5.000kr.1.92756kr.9,637.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.34800
Unit Price with VAT:kr.4.18500
Alternate Color
JUMPER-H1500TR/A3048A/H1500TR 3"
In-Stock: 0
Unit Price: kr.3.34800
JUMPER-H1500TR/A3048G/H1500TR 3"
In-Stock: 0
Unit Price: kr.3.34800
JUMPER-H1500TR/A3048L/H1500TR 3"
In-Stock: 0
Unit Price: kr.3.34800
JUMPER-H1500TR/A3048N/H1500TR 3"
In-Stock: 0
Unit Price: kr.3.34800
JUMPER-H1500TR/A3048R/H1500TR 3"
In-Stock: 295
Unit Price: kr.3.34800
Alternate Length
JUMPER-H1500TR/A3048B/H1500TR 2"
In-Stock: 0
Unit Price: kr.3.28400
JUMPER-H1500TR/A3048B/H1500TR 4"
In-Stock: 0
Unit Price: kr.3.41100
JUMPER-H1500TR/A3048B/H1500TR 5"
In-Stock: 0
Unit Price: kr.3.47400
JUMPER-H1500TR/A3048B/H1500TR 6"
In-Stock: 0
Unit Price: kr.3.54400
JUMPER-H1500TR/A3048B/H1500TR 8"
In-Stock: 0
Unit Price: kr.3.67100
Assembly Component