
H2BBT-10103-G8 | |
|---|---|
DigiKey Part Number | H2BBT-10103-G8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10103-G8 |
Description | JUMPER-H1500TR/A3048G/H1500TR 3" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.34800 | kr.33.48 |
| 30 | kr.3.03467 | kr.91.04 |
| 50 | kr.2.90000 | kr.145.00 |
| 100 | kr.2.72680 | kr.272.68 |
| 250 | kr.2.51392 | kr.628.48 |
| 500 | kr.2.36406 | kr.1,182.03 |
| 1.000 | kr.2.22306 | kr.2,223.06 |
| 2.500 | kr.2.04964 | kr.5,124.10 |
| 5.000 | kr.1.92756 | kr.9,637.80 |
| Unit Price without VAT: | kr.3.34800 |
|---|---|
| Unit Price with VAT: | kr.4.18500 |











