
H2AXG-10105-W6 | |
|---|---|
DigiKey Part Number | H2AXG-10105-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10105-W6 |
Description | JUMPER-H1503TR/A3049W/X 5" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.04500 | kr.40.45 |
| 30 | kr.3.66867 | kr.110.06 |
| 50 | kr.3.50600 | kr.175.30 |
| 100 | kr.3.29620 | kr.329.62 |
| 250 | kr.3.03888 | kr.759.72 |
| 500 | kr.2.85770 | kr.1,428.85 |
| 1.000 | kr.2.68734 | kr.2,687.34 |
| 2.500 | kr.2.47775 | kr.6,194.38 |
| 5.000 | kr.2.33018 | kr.11,650.90 |
| Unit Price without VAT: | kr.4.04500 |
|---|---|
| Unit Price with VAT: | kr.5.05625 |











