White 26 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXG-10104-W6

DigiKey Part Number
H2AXG-10104-W6-ND
Manufacturer
Manufacturer Product Number
H2AXG-10104-W6
Description
JUMPER-H1503TR/A3049W/X 4"
Customer Reference
Detailed Description
White 26 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.98200kr.39.82
30kr.3.61167kr.108.35
50kr.3.45280kr.172.64
100kr.3.24610kr.324.61
250kr.2.99248kr.748.12
500kr.2.81408kr.1,407.04
1.000kr.2.64625kr.2,646.25
2.500kr.2.43986kr.6,099.65
5.000kr.2.29457kr.11,472.85
Manufacturers Standard Package
Unit Price without VAT:kr.3.98200
Unit Price with VAT:kr.4.97750
Alternate Color
JUMPER-H1503TR/A3049A/X 4"
In-Stock: 0
Unit Price: kr.3.98200
JUMPER-H1503TR/A3049B/X 4"
In-Stock: 0
Unit Price: kr.3.98200
JUMPER-H1503TR/A3049G/X 4"
In-Stock: 0
Unit Price: kr.3.98200
JUMPER-H1503TR/A3049L/X 4"
In-Stock: 0
Unit Price: kr.3.98200
JUMPER-H1503TR/A3049N/X 4"
In-Stock: 0
Unit Price: kr.3.98200
Alternate Length
JUMPER-H1503TR/A3049W/X 2"
In-Stock: 0
Unit Price: kr.3.86100
JUMPER-H1503TR/A3049W/X 3"
In-Stock: 0
Unit Price: kr.3.92400
JUMPER-H1503TR/A3049W/X 5"
In-Stock: 0
Unit Price: kr.4.04500
JUMPER-H1503TR/A3049W/X 6"
In-Stock: 0
Unit Price: kr.4.10800
JUMPER-H1503TR/A3049W/X 8"
In-Stock: 0
Unit Price: kr.4.22900
Assembly Component