
H2AXG-10104-Y6 | |
|---|---|
DigiKey Part Number | H2AXG-10104-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10104-Y6 |
Description | JUMPER-H1503TR/A3049Y/X 4" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.05100 | kr.40.51 |
| 30 | kr.3.67433 | kr.110.23 |
| 50 | kr.3.51260 | kr.175.63 |
| 100 | kr.3.30240 | kr.330.24 |
| 250 | kr.3.04440 | kr.761.10 |
| 500 | kr.2.86290 | kr.1,431.45 |
| 1.000 | kr.2.69217 | kr.2,692.17 |
| 2.500 | kr.2.48219 | kr.6,205.48 |
| 5.000 | kr.2.33438 | kr.11,671.90 |
| Unit Price without VAT: | kr.4.05100 |
|---|---|
| Unit Price with VAT: | kr.5.06375 |











