
H2AXG-10103-Y6 | |
|---|---|
DigiKey Part Number | H2AXG-10103-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10103-Y6 |
Description | JUMPER-H1503TR/A3049Y/X 3" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.99300 | kr.39.93 |
| 30 | kr.3.61833 | kr.108.55 |
| 50 | kr.3.45720 | kr.172.86 |
| 100 | kr.3.25080 | kr.325.08 |
| 250 | kr.2.99720 | kr.749.30 |
| 500 | kr.2.81840 | kr.1,409.20 |
| 1.000 | kr.2.65037 | kr.2,650.37 |
| 2.500 | kr.2.44362 | kr.6,109.05 |
| 5.000 | kr.2.29808 | kr.11,490.40 |
| Unit Price without VAT: | kr.3.99300 |
|---|---|
| Unit Price with VAT: | kr.4.99125 |











