
H2ABG-10105-L4 | |
|---|---|
DigiKey Part Number | H2ABG-10105-L4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10105-L4 |
Description | JUMPER-H1503TR/A2015L/H1501TR 5" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.59000 | kr.45.90 |
| 30 | kr.4.16333 | kr.124.90 |
| 50 | kr.3.97900 | kr.198.95 |
| 100 | kr.3.74190 | kr.374.19 |
| 250 | kr.3.44948 | kr.862.37 |
| 500 | kr.3.24380 | kr.1,621.90 |
| 1.000 | kr.3.05049 | kr.3,050.49 |
| 2.500 | kr.2.81258 | kr.7,031.45 |
| 5.000 | kr.2.64507 | kr.13,225.35 |
| Unit Price without VAT: | kr.4.59000 |
|---|---|
| Unit Price with VAT: | kr.5.73750 |











