
H2ABG-10104-L4 | |
|---|---|
DigiKey Part Number | H2ABG-10104-L4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10104-L4 |
Description | JUMPER-H1503TR/A2015L/H1501TR 4" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.53300 | kr.45.33 |
| 30 | kr.4.11267 | kr.123.38 |
| 50 | kr.3.93080 | kr.196.54 |
| 100 | kr.3.69620 | kr.369.62 |
| 250 | kr.3.40736 | kr.851.84 |
| 500 | kr.3.20424 | kr.1,602.12 |
| 1.000 | kr.3.01328 | kr.3,013.28 |
| 2.500 | kr.2.77824 | kr.6,945.60 |
| 5.000 | kr.2.61279 | kr.13,063.95 |
| Unit Price without VAT: | kr.4.53300 |
|---|---|
| Unit Price with VAT: | kr.5.66625 |











