


FX8C-140S-SV(92) | |
|---|---|
DigiKey Part Number | H125757TR-ND - Tape & Reel (TR) H125757CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX8C-140S-SV(92) |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-140S-SV(92) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 5mm, 6mm, 7mm, 9mm, 11mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.156" (3.96mm) |
Number of Positions 140 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.20000 | kr.45.20 |
| 10 | kr.38.40800 | kr.384.08 |
| 25 | kr.35.99840 | kr.899.96 |
| 50 | kr.34.28040 | kr.1,714.02 |
| 100 | kr.32.64340 | kr.3,264.34 |
| 250 | kr.31.42864 | kr.7,857.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.32.74876 | kr.32,748.76 |
| 2.000 | kr.31.18783 | kr.62,375.66 |
| Unit Price without VAT: | kr.45.20000 |
|---|---|
| Unit Price with VAT: | kr.56.50000 |







