Similar

FX8C-140P-SV2(71) | |
|---|---|
DigiKey Part Number | FX8C-140P-SV2(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-140P-SV2(71) |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-140P-SV2(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 7mm, 12mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.254" (6.45mm) |
Number of Positions 140 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX8C-140P-SV2(91) | Hirose Electric Co Ltd | 146 | H11529-ND | kr.40.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | kr.29.33125 | kr.2,111.85 |
| Unit Price without VAT: | kr.29.33125 |
|---|---|
| Unit Price with VAT: | kr.36.66406 |







