100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Hirose FunctionMAX Board-to-Board Connectors | Digi-Key Daily

FX8C-100S-SV5(92)

DigiKey Part Number
H121945TR-ND - Tape & Reel (TR)
H121945CT-ND - Cut Tape (CT)
H121945DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX8C-100S-SV5(92)
Description
CONN RCPT 100POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX8C-100S-SV5(92) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
39.4µin (1.00µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
10mm, 11mm, 12mm, 14mm, 16mm
Number of Positions
100
Height Above Board
0.352" (8.95mm)
Pitch
0.024" (0.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FX8C-100S-SV5(93)Hirose Electric Co Ltd1.568H126141CT-NDkr.37.60000Similar
In-Stock: 486
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.39.56000kr.39.56
10kr.33.60800kr.336.08
25kr.31.50200kr.787.55
50kr.29.99840kr.1,499.92
100kr.28.56550kr.2,856.55
250kr.27.16056kr.6,790.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.28.37848kr.14,189.24
1.000kr.27.02526kr.27,025.26
1.500kr.26.26387kr.39,395.81
2.500kr.25.33538kr.63,338.45
Manufacturers Standard Package
Unit Price without VAT:kr.39.56000
Unit Price with VAT:kr.49.45000