


FX8C-100P-SV6(92) | |
|---|---|
DigiKey Part Number | 26-FX8C-100P-SV6(92)TR-ND - Tape & Reel (TR) 26-FX8C-100P-SV6(92)CT-ND - Cut Tape (CT) 26-FX8C-100P-SV6(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-100P-SV6(92) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-100P-SV6(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 11mm, 16mm | |
Height Above Board | 0.427" (10.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.98146 | kr.10,490.73 |
| 1.000 | kr.19.98075 | kr.19,980.75 |
| 1.500 | kr.19.41785 | kr.29,126.78 |
| 2.500 | kr.18.73126 | kr.46,828.15 |
| 3.500 | kr.18.29239 | kr.64,023.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.57000 | kr.32.57 |
| 10 | kr.26.52200 | kr.265.22 |
| 25 | kr.24.45080 | kr.611.27 |
| 50 | kr.22.99160 | kr.1,149.58 |
| 100 | kr.21.62040 | kr.2,162.04 |
| 250 | kr.19.93360 | kr.4,983.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.18000 | kr.36.18 |
| 10 | kr.32.83100 | kr.328.31 |
| 25 | kr.31.09400 | kr.777.35 |
| 50 | kr.30.37040 | kr.1,518.52 |
| 100 | kr.28.92440 | kr.2,892.44 |
| 250 | kr.25.30876 | kr.6,327.19 |
| Unit Price without VAT: | kr.32.57000 |
|---|---|
| Unit Price with VAT: | kr.40.71250 |





