Similar



FX8-140P-SV1(95) | |
|---|---|
DigiKey Part Number | FX8-140P-SV1(95)-ND |
Manufacturer | |
Manufacturer Product Number | FX8-140P-SV1(95) |
Description | CONN HDR 140POS SMD GOLD |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 4mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.152" (3.85mm) |
Number of Positions 140 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX8-140P-SV1(71) | Hirose Electric Co Ltd | 0 | FX8-140P-SV1(71)-ND | kr.23.26583 | Similar |



