Parametric Equivalent

FX6A-100S-0.8SV(91) | |
|---|---|
DigiKey Part Number | FX6A-100S-0.8SV(91)-ND |
Manufacturer | |
Manufacturer Product Number | FX6A-100S-0.8SV(91) |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6A-100S-0.8SV(91) Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tube | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 5mm, 6mm, 7mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.157" (4.00mm) |
Number of Positions 100 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX6A-100S-0.8SV(71) | Hirose Electric Co Ltd | 0 | H10820-ND | kr.31.08909 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | kr.31.74636 | kr.349.21 |
| Unit Price without VAT: | kr.31.74636 |
|---|---|
| Unit Price with VAT: | kr.39.68295 |





