



FX6-100P-0.8SV(71) | |
|---|---|
DigiKey Part Number | H10789-ND |
Manufacturer | |
Manufacturer Product Number | FX6-100P-0.8SV(71) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-100P-0.8SV(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 5mm, 7mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.197" (5.00mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX6-100P-0.8SV(91) | Hirose Electric Co Ltd | 11 | H126127-ND | kr.39.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.25000 | kr.44.25 |
| 11 | kr.37.37182 | kr.411.09 |
| 33 | kr.34.58182 | kr.1,141.20 |
| 55 | kr.33.35655 | kr.1,834.61 |
| 110 | kr.31.76455 | kr.3,494.10 |
| 253 | kr.29.95162 | kr.7,577.76 |
| 506 | kr.28.52310 | kr.14,432.69 |
| 1.001 | kr.27.18385 | kr.27,211.03 |
| Unit Price without VAT: | kr.44.25000 |
|---|---|
| Unit Price with VAT: | kr.55.31250 |




