
FX4C3-52S-1.27DSAL(71) | |
|---|---|
DigiKey Part Number | FX4C3-52S-1.27DSAL(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX4C3-52S-1.27DSAL(71) |
Description | CONN RCPT 52POS VERT GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Receptacle, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX4C3-52S-1.27DSAL(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Features Board Lock |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 8mm, 9mm, 11mm |
Number of Positions 52 | Height Above Board 0.275" (6.99mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | kr.30.41324 | kr.3,193.39 |
| Unit Price without VAT: | kr.30.41324 |
|---|---|
| Unit Price with VAT: | kr.38.01655 |


