
FX4C-52P-1.27DSAL(71) | |
|---|---|
DigiKey Part Number | FX4C-52P-1.27DSAL(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX4C-52P-1.27DSAL(71) |
Description | CONN HDR 52POS VERT GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Header, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX4C-52P-1.27DSAL(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Features Board Lock |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm, 7mm, 8mm |
Number of Positions 52 | Height Above Board 0.157" (4.00mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | kr.18.42648 | kr.1,934.78 |
| Unit Price without VAT: | kr.18.42648 |
|---|---|
| Unit Price with VAT: | kr.23.03310 |



