
FX2B-32SA-1.27R | |
|---|---|
DigiKey Part Number | H4343-ND |
Manufacturer | |
Manufacturer Product Number | FX2B-32SA-1.27R |
Description | CONN SOCKET 32POS 1.27MM (4PCS) |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | FX2B-32SA-1.27R Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Tray | Features Strain Relief |
Part Status Last Time Buy | Contact Finish Gold |
Connector Style Outer Shroud Contacts | Contact Finish Thickness Flash |
Connector Type Receptacle | Base Product Number |
Number of Positions 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX2BR-32SA-1.27R | Hirose Electric Co Ltd | 0 | 26-FX2BR-32SA-1.27R-ND | kr.32.59817 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.04000 | kr.60.04 |
| 10 | kr.51.01800 | kr.510.18 |
| 25 | kr.47.82120 | kr.1,195.53 |
| 80 | kr.44.05113 | kr.3,524.09 |
| Unit Price without VAT: | kr.60.04000 |
|---|---|
| Unit Price with VAT: | kr.75.05000 |











