



FX2B-32PA-1.27DS(71) | |
|---|---|
DigiKey Part Number | H10493-ND |
Manufacturer | |
Manufacturer Product Number | FX2B-32PA-1.27DS(71) |
Description | CONN HEADER R/A 32POS 1.27MM |
Customer Reference | |
Detailed Description | 32 Position Plug Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2B-32PA-1.27DS(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.03000 | kr.27.03 |
| 10 | kr.22.94900 | kr.229.49 |
| 44 | kr.20.66636 | kr.909.32 |
| 88 | kr.19.67841 | kr.1,731.70 |
| 132 | kr.19.12326 | kr.2,524.27 |
| 264 | kr.18.21049 | kr.4,807.57 |
| 528 | kr.17.34159 | kr.9,156.36 |
| 1.012 | kr.16.56401 | kr.16,762.78 |
| 2.508 | kr.15.53758 | kr.38,968.25 |
| Unit Price without VAT: | kr.27.03000 |
|---|---|
| Unit Price with VAT: | kr.33.78750 |



