
FX2-100S-1.27SVL(71) | |
---|---|
DigiKey Part Number | H123316-ND |
Manufacturer | |
Manufacturer Product Number | FX2-100S-1.27SVL(71) |
Description | CONN RCPT 100POS SMD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-100S-1.27SVL(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 100 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.48.70000 | kr.48.70 |
20 | kr.39.41100 | kr.788.22 |
40 | kr.37.52800 | kr.1,501.12 |
60 | kr.36.46933 | kr.2,188.16 |
100 | kr.35.17760 | kr.3,517.76 |
260 | kr.32.88469 | kr.8,550.02 |
500 | kr.31.40288 | kr.15,701.44 |
1.000 | kr.29.90554 | kr.29,905.54 |
Unit Price without VAT: | kr.48.70000 |
---|---|
Unit Price with VAT: | kr.60.87500 |