




FX18-60S-0.8SV15 | |
|---|---|
DigiKey Part Number | H12010-ND |
Manufacturer | |
Manufacturer Product Number | FX18-60S-0.8SV15 |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-60S-0.8SV15 Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 15mm, 25mm |
Number of Positions 60 | Height Above Board 0.450" (11.43mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.47000 | kr.59.47 |
| 10 | kr.50.53000 | kr.505.30 |
| 25 | kr.47.36240 | kr.1,184.06 |
| 60 | kr.44.52367 | kr.2,671.42 |
| 120 | kr.42.39925 | kr.5,087.91 |
| 300 | kr.39.74567 | kr.11,923.70 |
| 540 | kr.38.13252 | kr.20,591.56 |
| 1.020 | kr.36.46103 | kr.37,190.25 |
| Unit Price without VAT: | kr.59.47000 |
|---|---|
| Unit Price with VAT: | kr.74.33750 |







