60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Hirose FunctionMAX Board-to-Board Connectors | Digi-Key Daily

FX18-60P-0.8SV10

DigiKey Part Number
H12009-ND
Manufacturer
Manufacturer Product Number
FX18-60P-0.8SV10
Description
CONN HDR 60POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX18-60P-0.8SV10 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
25mm, 30mm
Number of Positions
60
Height Above Board
0.734" (18.65mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 205
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.55.79000kr.55.79
10kr.47.39200kr.473.92
25kr.44.42040kr.1,110.51
60kr.41.75733kr.2,505.44
120kr.39.76450kr.4,771.74
300kr.37.27603kr.11,182.81
540kr.35.76276kr.19,311.89
1.020kr.34.19517kr.34,879.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.55.79000
Unit Price with VAT:kr.69.73750