Direct

FX11LB-92P-SV | |
|---|---|
DigiKey Part Number | H2538-ND |
Manufacturer | |
Manufacturer Product Number | FX11LB-92P-SV |
Description | CONN HDR 92POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 92 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LB-92P-SV Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 2mm |
Number of Positions 92 | Height Above Board 0.075" (1.90mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX11LB-92P-SV(21) | Hirose Electric Co Ltd | 0 | H2538TR-ND | kr.17.86739 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | kr.19.85686 | kr.1,389.98 |
| Unit Price without VAT: | kr.19.85686 |
|---|---|
| Unit Price with VAT: | kr.24.82108 |







