FX11LA-92S-SV is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 516
Unit Price: kr.28.28000
Datasheet
92 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX11LA-92S-SV

DigiKey Part Number
H2542-ND
Manufacturer
Manufacturer Product Number
FX11LA-92S-SV
Description
CONN RCPT 92POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
92 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX11LA-92S-SV Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
2mm
Number of Positions
92
Height Above Board
0.065" (1.65mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FX11LA-92S-SV(21)Hirose Electric Co Ltd516H2542CT-NDkr.28.28000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.30.88000kr.30.88
10kr.26.24100kr.262.41
25kr.24.59400kr.614.85
70kr.22.86929kr.1,600.85
140kr.21.77743kr.3,048.84
280kr.20.73793kr.5,806.62
560kr.19.74843kr.11,059.12
1.050kr.18.89230kr.19,836.91
2.520kr.17.76189kr.44,759.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.30.88000
Unit Price with VAT:kr.38.60000