
FX11B-80P-SV | |
|---|---|
DigiKey Part Number | FX11B-80P-SV-ND |
Manufacturer | |
Manufacturer Product Number | FX11B-80P-SV |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11B-80P-SV Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 2.5mm |
Number of Positions 80 | Height Above Board 0.084" (2.13mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | kr.16.55557 | kr.1,158.89 |
| Unit Price without VAT: | kr.16.55557 |
|---|---|
| Unit Price with VAT: | kr.20.69446 |


