
FX1-192P-1.27DSA(71) | |
|---|---|
DigiKey Part Number | FX1-192P-1.27DSA(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX1-192P-1.27DSA(71) |
Description | CONN HDR 192POS VERT GOLD |
Customer Reference | |
Detailed Description | 192 Position Connector Header, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX1-192P-1.27DSA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 192 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.402" (10.20mm) | |
Base Product Number |


