
FX1-192S-1.27DS(71) | |
|---|---|
DigiKey Part Number | FX1-192S-1.27DS(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX1-192S-1.27DS(71) |
Description | CONN RCPT 192POS R/A GOLD |
Customer Reference | |
Detailed Description | 192 Position Connector Receptacle, Center Strip Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX1-192S-1.27DS(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 192 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.339" (8.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.188.72000 | kr.3,774.40 |
| Unit Price without VAT: | kr.188.72000 |
|---|---|
| Unit Price with VAT: | kr.235.90000 |


