Direct

FH63-40S-0.5SH(99) | |
|---|---|
DigiKey Part Number | FH63-40S-0.5SH(99)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH63-40S-0.5SH(99) |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Category | Cable End Type Notched |
Manufacturer Hirose Electric Co Ltd | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Obsolete | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 40 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.33mm | Actuator Color Gray |
Height Above Board 0.110" (2.80mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH63S-40S-0.5SH(99) | Hirose Electric Co Ltd | 798 | 26-FH63S-40S-0.5SH(99)CT-ND | kr.29.35000 | Direct |


